Reference Only

PSLP-36

Terminals 3.6 Surlok Pin.

Manufacturer:

Mfr Part:
PSLP-36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab SizeM3 x 0.5
Contact PlatingSilver
SeriesSurLok
TradenameRADSOK
Current Rating70 A
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC10-647175-001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$99.00
$0.94$470.00
$0.84$840.00
$0.83$2,075.00
$0.79$3,950.00
Need more?