Reference Only
PSL-576K
Terminals 5.7MM SURLLOK KIT 6 AWG.
Datasheet
PSL-576K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 6 AWG | |
| Color | Blue | |
| Contact Plating | Silver | |
| Series | SurLok | |
| Tradename | RADSOK | |
| Current Rating | 100 A | |
| Insulation Material | Plastic | |
| Material | Plastic | |
| Maximum Bundle Diameter | 5.33 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | C10-647184-061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.90 | $790.00 | |
| $7.25 | $1,812.50 | |
| $6.98 | $3,490.00 | |
| $6.49 | $6,490.00 |
Need more?