Reference Only

PSL-10310K

Terminals 10.3 Surlok Kit.

Manufacturer:

Mfr Part:
PSL-10310K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max1/0 AWG
ColorPink
Contact PlatingSilver
SeriesSurlok
TradenameRADSOK
Current Rating250 A
Insulation MaterialPlastic
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1/0 AWG
Part # AliasesC10-647186-1X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.23$1,223.00
$11.78$2,945.00
$11.74$5,870.00
$11.64$11,640.00
Need more?