Reference Only
PSL-10310
Terminals 10.3MM SURLOK LUG 1/10 WIRE.
Datasheet
PSL-10310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 1/0 AWG | |
| Color | Pink | |
| Contact Plating | Silver | |
| Series | SurLok | |
| Tradename | RADSOK | |
| Current Rating | 250 A | |
| Insulation Material | Plastic | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 1/0 AWG | |
| Part # Aliases | C10-647161-1X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.60 | $1,260.00 | |
| $11.79 | $2,947.50 | |
| $11.23 | $5,615.00 | |
| $9.72 | $9,720.00 |
Need more?