Reference Only

PSAS5F3130021TR

PCI Express / PCI Connectors SAS PCIe Storage connectors 50 68pin socket vertical Surface Mount.

Manufacturer:

Mfr Part:
PSAS5F3130021TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductConnectors
Number of Positions68 Position
Mounting StyleMounting Peg
Mounting AngleStraight
Termination StyleSMD/SMT
Contact MaterialPhosphor Bronze
Contact PlatingGold
SeriesSAS PCIe 5.0
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.30$39,420.00
Need more?