Reference Only

PSAS4F3130021TR

PCI Express / PCI Connectors SAS/PCIe 40 (U2 & U3) Connector 68 Pin Vertical Surface Mount Receptacle.

Manufacturer:

Mfr Part:
PSAS4F3130021TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductSerial Connectors
Number of Positions68 Position
Mounting StyleMounting Peg
Mounting AngleStraight
Termination StyleSMD/SMT
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,520 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.42$24,398.40
Need more?