PS6KV55-51718 Amphenol Piher

PS6KV55-51718

Trimmer Resistors - SMD

Manufacturer:

Mfr Part:
PS6KV55-51718

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTrimmer Resistors - SMD
SeriesPS-6
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCarbon
Power Rating100 mW (1/10 W)
Voltage Rating100 V
Tolerance30 %
Temperature Coefficient1500 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?