Reference Only

PS0410000000G

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
PS0410000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodCable Lug
Current Rating9 A
Voltage Rating300 V
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorBlack
SeriesPS
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL94 V-0
Height22.47 mm
Housing MaterialPolyamide (PA)
Length22.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleWire

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$6,624.00
$1.27$6,604.00
Need more?