Reference Only

PLUGLOCK17TX

Circular MIL Spec Tools, Hardware & Accessories .

Manufacturer:

Mfr Part:
PLUGLOCK17TX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductCaps
Type17 Shell Size Lockable Plastic Cybersecurity Cap
For Use WithMIL-DTL-38999 III Plugs and Receptacles
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.91$669.10
$65.43$1,962.90
$64.07$3,203.50
$61.80$6,180.00
Need more?