Reference Only
PL18X 300 50
EV Connectors
Datasheet
PL18X 300 50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 300 | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Current Rating | 300 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 1 Position | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Termination Style | Solder | |
| Tradename | PowerLok | |
| Voltage Rating | 1 kV | |
| Part # Aliases | AC-HA000835 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?