Reference Only

PL18(X)/28(X)-50X PROTECTION CAP

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
PL18(X)/28(X)-50X PROTECTION CAP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesPowerLok
ProductAccessories
PackagingEach
Number of Power Positions1 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases340372

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.25$65.00
$3.02$302.00
$2.65$689.00
$2.57$1,285.00
$2.19$2,190.00
$2.15$5,375.00
Need more?