Reference Only

PL08553SH0000G

New Product
Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
PL08553SH0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions8 Position
Pitch5.08 mm
Voltage Rating300 V
Wire Gauge Min12 AWG
Wire Gauge Max12 AWG
ColorGreen
SeriesPL5.08 (180D)
Contact MaterialCopper
Height13.8 mm
Housing MaterialPolyamide (PA)
Length50.74 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width23.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$693.00
$0.89$890.00
Need more?