Reference Only
PL04153SH0000G
New Product
Pluggable Terminal Blocks 4P , Pitch 3.5 , 180D Standard Type.
Datasheet
PL04153SH0000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Range | 24 AWG to 16 AWG | |
| Color | Green | |
| Series | PL | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 1059 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Horizontal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.529 | $1,142.64 | |
| $0.472 | $2,039.04 |
Need more?