Reference Only

PL04153FH0000G

New Product
Pluggable Terminal Blocks 4P , Pitch 3.5 , 180D Flange Type.

Manufacturer:

Mfr Part:
PL04153FH0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Wire Gauge Range24 AWG to 16 AWG
ColorGreen
SeriesPL
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 1059
Housing MaterialThermoplastic (TP)
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationHorizontal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.629$754.80
Need more?