Reference Only

PL000762

Headers & Wire Housings .

Manufacturer:

Mfr Part:
PL000762

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductAccessories
TradenameDuraLok
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialThermoplastic (TP)
IP RatingIP54
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$776.00
$0.89$854.40
$0.83$1,992.00
$0.78$3,868.80
Need more?