Reference Only

PD0420000000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
PD0420000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch7.5 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating15 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,680 / Multiples: 140)
Quantity Unit PriceExt. Price
$0.57$957.60
$0.515$2,595.60
Need more?
Contact Us