Reference Only

PCL400107

Cable Mounting & Accessories SZ #107 LDG P-CLAMPS HIGH PERF TRANS LIN.

Manufacturer:

Mfr Part:
PCL400107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyetheretherketone (PEEK)
Maximum Bundle Diameter0.811 in
Length1.84 in
Height1.2 in
ProductCable Clamps
Secondary ColorGreen
SeriesLDG P-Clamp
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.37$8,092.50
Need more?