Reference Only

PCH420V-R6

Vibration Sensors .

Manufacturer:

Mfr Part:
PCH420V-R6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryVibration Sensors
Output TypeAnalog
Mounting StyleStud Mount
SeriesPCH
Diameter21.8 mm
Height69.9 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeVibration Sensors
ProductVibration Sensor
SubcategorySensors
Termination StyleConnector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,125.54$1,125.54
$1,062.65$5,313.25
Need more?
Contact Us