Reference Only

PCC421VP-10

Acceleration Sensor Modules

Manufacturer:

Mfr Part:
PCC421VP-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Sensing AxisX
Acceleration10 g
Output TypeAnalog
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
SubcategorySensor Modules
Supply Voltage - Max30 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?