Reference Only

PC420ATP-20

Vibration Sensors .

Manufacturer:

Mfr Part:
PC420ATP-20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryVibration Sensors
Output TypeAnalog
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeVibration Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$676.59$676.59
$627.19$3,135.95
$612.48$6,124.80
Need more?
Contact Us