Reference Only
PC420AP-20
Vibration Sensors .
Datasheet
PC420AP-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Vibration Sensors | |
| Output Type | Analog | |
| Mounting Style | Stud Mount | |
| Diameter | 1.12 in | |
| Height | 2.12 in | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Termination Style | Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $592.74 | $592.74 | |
| $512.02 | $2,560.10 | |
| $497.15 | $4,971.50 |
Need more?