Reference Only

PC420AP-10

Vibration Sensors .

Manufacturer:

Mfr Part:
PC420AP-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryVibration Sensors
Output TypeAnalog
Mounting StyleChassis Mount
Diameter1.12 in
Height2.12 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeVibration Sensors
ProductVibration Sensor
SubcategorySensors
Termination StyleConnector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$592.74$592.74
$511.69$2,558.45
$491.06$4,910.60
Need more?