Reference Only

P31443-M1

Sensor Cables / Actuator Cables Power RCPT female 12AWG .5 NPT thrd 1m.

Manufacturer:

Mfr Part:
P31443-M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Cable Length1 m (3.281 ft)
Current Rating25 A
Voltage Rating600 V
Wire Gauge - AWG12 AWG
Jacket ColorGray
SeriesPowerBOSS M29
PackagingBulk
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePowerBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.90$1,538.00
$72.23$3,611.50
$61.02$6,102.00
Need more?