Reference Only
P31407-M1
Sensor Cables / Actuator Cables Power RCPT male 12AWG .5 NPT thrd 1m.
Datasheet
P31407-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 25 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Gray | |
| Series | PowerBOSS M29 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.53 | $1,670.60 | |
| $78.31 | $3,132.40 | |
| $74.57 | $4,474.20 | |
| $67.89 | $6,789.00 |
Need more?