Reference Only

P30745-S1

End of Life
Circular Metric Connectors KIT 6POS 2.0MM SOCK S1 (7.0-11.0MM)

Manufacturer:

Mfr Part:
P30745-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating28 A
Voltage Rating630 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM23
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?