Reference Only

P30742-S1

Obsolete
Circular Metric Connectors KIT 16POS STRT PLUG S1 (4.5-7.5MM)

Manufacturer:

Mfr Part:
P30742-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 VAC
IP RatingIP67
SeriesM23
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialZinc
Mounting StyleCable
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?