Reference Only

P30741-S3

Circular Metric Connectors KIT 16POS STRT PLUG S3 (11-15MM).

Manufacturer:

Mfr Part:
P30741-S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 VAC
IP RatingIP67
SeriesM23
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialZinc
Mounting StyleCable
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.24$146.20
$24.85$248.50
$23.73$593.25
$22.96$1,148.00
$22.19$2,219.00
$20.97$5,242.50
$20.36$10,180.00
Need more?
Contact Us