Reference Only

P30629-M10

Sensor Cables / Actuator Cables 1000V Cbl, 4 Pwr (18AWG) 10m length.

Manufacturer:

Mfr Part:
P30629-M10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count9 Position
Connector End BNo Connector
GenderMale
Cable Length10 m (32.808 ft)
Voltage Rating1 kVAC
Wire Gauge - AWG18 AWG
Jacket ColorOrange
IP RatingIP67
SeriesM23
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$194.58$972.90
$169.20$1,692.00
$163.17$4,079.25
$163.14$8,157.00
Need more?
Contact Us