Reference Only

P30626-M30

Sensor Cables / Actuator Cables 1000Vac Cbl, w/ 4Pwr (14AWG), 30m length.

Manufacturer:

Mfr Part:
P30626-M30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count9 Position
Connector End BNo Connector
GenderMale
Cable Length30 m (98.425 ft)
Voltage Rating1 kVAC
Wire Gauge - AWG14 AWG
Jacket ColorOrange
IP RatingIP67
SeriesM23
Description/FunctionDIN One-Quarter Turn Single Cable Plug
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$497.69$497.69
Need more?
Contact Us