Reference Only

P30510

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
P30510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesFADPC
ProductAccessory
Accessory TypeDust Cap
Number of Positions6 Position
Housing MaterialZinc
IP RatingIP67
TradenamePowerBOSS
Flammability RatingUL 94 V-0
Mounting StyleThreaded
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.80$51.80
$45.04$450.40
$43.09$1,077.25
$41.70$2,085.00
$40.30$4,030.00
$38.08$9,520.00
Need more?