P30165-M10 Amphenol SINE Systems

P30165-M10

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
P30165-M10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count9 Position
Connector End BSocket
Connector End B Pin Count9 Position
GenderMale / Female
Cable Length10 m (32.808 ft)
Current Rating5 A, 20 A
Voltage Rating600 V
Wire Gauge - AWG13 AWG, 18 AWG
Jacket ColorBlack
IP RatingIP67
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?