Reference Only
P29319
Circular Metric Connectors 5 Pin DeviceNet Male Terminator
Datasheet
P29319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M8 | |
| Current Rating | 8 A | |
| Voltage Rating | 300 VAC | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Terminator | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Circular Connectors | |
| Tradename | DeviceNet | |
| Part # Aliases | 14R7579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?