Reference Only

P29312

Circular Metric Connectors 5 Pin DeviceNet Tee Adapter.

Manufacturer:

Mfr Part:
P29312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM8
Current Rating8 A
Voltage Rating300 VAC
IP RatingIP67
Body StyleTee
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyvinyl Chloride (PVC)
SubcategoryCircular Connectors
TradenameDeviceNet
Part # Aliases14R7577

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.10$2,610.00
$24.66$6,165.00
$23.95$11,975.00
Need more?