Reference Only
P29309
Circular Metric Connectors MiniBoss 3 Pin Tee Adapter.
Datasheet
P29309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 13 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Circular Connectors | |
| Tradename | miniBOSS | |
| Part # Aliases | 14R7574 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.05 | $931.50 | |
| $29.95 | $1,497.50 | |
| $28.52 | $2,852.00 | |
| $26.74 | $5,348.00 |
Need more?