Reference Only

P29059-M1

Sensor Cables / Actuator Cables 1 ?" 4 Position Trunk Receptacle,Male, 1/2-14NPT, 1 Meter.

Manufacturer:

Mfr Part:
P29059-M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Cable Length1 m (3.281 ft)
Current Rating32 A
Voltage Rating600 V
Wire Gauge - AWG10 AWG
SeriesPowerBOSSlite M35
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.28$431.40
$71.77$717.70
$65.94$1,648.50
$61.91$3,095.50
$55.95$5,595.00
Need more?