Reference Only
P29059-M.5
Sensor Cables / Actuator Cables 1 ?" 4 Position Trunk Receptacle,Male, 1/2-14NPT, 0.5 Meter.
Datasheet
P29059-M.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 32 A | |
| Wire Gauge - AWG | 10 AWG | |
| Series | PowerBOSSlite M22 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.56 | $605.60 | |
| $58.23 | $1,455.75 | |
| $56.28 | $2,814.00 | |
| $53.18 | $5,318.00 |
Need more?