Reference Only
P29045
Circular Metric Connectors ?" Metal Dustcap, Female Trunk with External Threads.
Datasheet
P29045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Caps | |
| Thread Size | 7/8 - 16 UNF 2A | |
| Type | Dust Cap | |
| Series | PowerBOSSlite M22 | |
| Housing Material | Aluminum | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.44 | $433.20 | |
| $13.63 | $681.50 | |
| $12.40 | $1,240.00 | |
| $11.80 | $2,360.00 | |
| $11.51 | $5,755.00 | |
| $11.33 | $11,330.00 |
Need more?