Reference Only
P29044
Circular Metric Connectors ?" Metal Dustcap, Male Drop/Branch with Internal Threads.
Datasheet
P29044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Accessories | |
| Thread Size | 7/8 - 16 UNF 2B | |
| Series | PowerBOSSlite M22 | |
| Accessory Type | Closure Cap | |
| Housing Material | Aluminum | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.84 | $445.20 | |
| $14.62 | $731.00 | |
| $12.90 | $1,290.00 | |
| $12.18 | $2,436.00 |
Need more?