Reference Only
P29043
Circular Metric Connectors 1 ?" Metal Dustcap, Female Trunk with External Threads.
Datasheet
P29043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Caps | |
| IP Rating | IP67 | |
| Type | Dust Cap | |
| Series | PowerBOSSlite M22 | |
| Housing Material | Aluminum | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.41 | $492.30 | |
| $15.39 | $769.50 | |
| $14.45 | $1,445.00 | |
| $13.76 | $2,752.00 | |
| $13.39 | $6,695.00 |
Need more?