Reference Only
P29042
Circular Metric Connectors 1 ?" Metal Dustcap, Male Trunk with Internal Threads.
Datasheet
P29042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Accessories | |
| Thread Size | M35 | |
| Series | PowerBOSSlite M22 | |
| Accessory Type | Closure Cap | |
| Housing Material | Aluminum | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7569 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.95 | $508.50 | |
| $16.35 | $817.50 | |
| $15.57 | $1,557.00 | |
| $15.53 | $3,106.00 |
Need more?