Reference Only
P29040
Circular Metric Connectors 1 ?" trunk/feeder locking clip.
Datasheet
P29040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Accessories | |
| Thread Size | M35 | |
| Series | PowerBOSSlite M22 | |
| Accessory Type | Cable Clamps | |
| Housing Material | Thermoplastic (TP) | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7567 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $77.40 | |
| $7.36 | $147.20 | |
| $7.28 | $364.00 | |
| $6.93 | $693.00 | |
| $6.50 | $1,300.00 | |
| $6.42 | $3,210.00 |
Need more?