Reference Only

P29038-M1

DC Power Cords ?" 3 Position Drop/Branch Receptacle, Male, External Threading, 1 Meter.

Manufacturer:

Mfr Part:
P29038-M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count3 Position
Connector End BPigtail
Wire Gauge - AWG14 AWG
Cable Length1 m
Voltage Rating600 V
Current Rating23.5 A
GenderMale
Product TypeCable Assemblies
SeriesPowerBOSSlite M22
SubcategoryPower Cords
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.91$618.20
$29.31$1,465.50
$28.67$2,867.00
$27.14$5,428.00
Need more?