Reference Only
P29037-M01
Specialized Cables ?" 4 Position Drop/Branch Receptacle, Female, External Threading, 1 Meter.
Datasheet
P29037-M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Connector End A | Circular | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 14 AWG | |
| Current Rating | 24 A | |
| Series | PowerBOSSlite M22 | |
| Product Type | Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7566 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.27 | $24.27 | |
| $20.63 | $206.30 | |
| $19.34 | $580.20 | |
| $18.41 | $920.50 | |
| $17.53 | $1,753.00 | |
| $16.49 | $4,122.50 | |
| $15.66 | $7,830.00 |
Need more?