Reference Only

P29037-M.5

DC Power Cords ?" 4 Position Drop/Branch Receptacle, Female, External Threading, 0.5 Meter.

Manufacturer:

Mfr Part:
P29037-M.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Wire Gauge - AWG14 AWG
Cable Length1 m
Current Rating24 A
Product TypeCable Assemblies
SeriesPowerBOSSlite M22
SubcategoryPower Cords
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.23$402.30
$38.49$769.80
$37.25$1,862.50
$36.00$3,600.00
$31.93$6,386.00
Need more?