Reference Only
P29030-M1
DC Power Cords 1 ?" 3 Position Trunk Receptacle, Male, 1/2-14NPT, 1 Meter.
Datasheet
P29030-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Connector End A | Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 10 AWG | |
| Cable Length | 1 m | |
| Voltage Rating | 600 V | |
| Current Rating | 32 A | |
| Gender | Male | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M35 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.25 | $1,345.00 | |
| $64.87 | $3,243.50 | |
| $61.78 | $6,178.00 |
Need more?