Reference Only
P29012-M1
DC Power Cords ?" Double-ended 3 Position Drop/Branch Cable Assembly, Black, 1 Meter.
Datasheet
P29012-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Current Rating | 23.5 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.16 | $992.40 | |
| $63.91 | $1,917.30 | |
| $62.38 | $3,742.80 | |
| $60.28 | $6,329.40 |
Need more?