Reference Only
P29008-M6
Sensor Cables / Actuator Cables DBL END TRNK 14AWG 4P M/F ST SIN KEY 6M.
Datasheet
P29008-M6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 6 m (19.685 ft) | |
| Wire Gauge - AWG | 14 AWG | |
| Series | FADPC | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.73 | $373.65 | |
| $66.64 | $666.40 | |
| $64.08 | $1,922.40 | |
| $61.96 | $3,098.00 | |
| $61.94 | $6,194.00 |
Need more?