Reference Only

P29008-M5

Sensor Cables / Actuator Cables ?" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 5 Meter.

Manufacturer:

Mfr Part:
P29008-M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Cable Length5 m (16.404 ft)
Current Rating24 A
Wire Gauge - AWG14 AWG
SeriesPowerBOSSlite M22
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePowerBOSSlite
Part # Aliases14R7469

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.66$1,764.90
$115.68$3,470.40
$111.97$5,598.50
$111.69$11,169.00
Need more?