Reference Only
P29008-M1
Sensor Cables / Actuator Cables ?" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 1 Meter.
Datasheet
P29008-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 24 A | |
| Wire Gauge - AWG | 14 AWG | |
| Series | PowerBOSSlite M22 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.23 | $662.30 | |
| $62.09 | $1,862.70 | |
| $59.12 | $2,956.00 | |
| $56.31 | $5,631.00 |
Need more?