Reference Only

P29004-M2

DC Power Cords 1 ?" Single-ended 3 Position Trunk Cable Assembly, Black, 2 Meter.

Manufacturer:

Mfr Part:
P29004-M2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End ASocket
Connector End A Pin Count3 Position
Connector End BPigtail
Wire Gauge - AWG10 AWG
Cable Length2 m
Voltage Rating600 V
Current Rating32 A
GenderFemale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeCable Assemblies
SeriesPowerBOSSlite M35
SubcategoryPower Cords
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.70$688.50
$117.05$1,170.50
$109.73$2,743.25
$104.50$5,225.00
$100.68$10,068.00
Need more?